Filter Your Search
1 - 2 of 2 results
|
FNB41060B2
onsemi
|
$11.0031 | Yes | Not Recommended | 15 V | NO | 15 A | AC MOTOR CONTROLLER | 1 | 16.5 V | 13.5 V | R-PDIP-T26 | e3 | NOT SPECIFIED | NOT SPECIFIED | 26 | PLASTIC/EPOXY | DIP | MODULE,26LEAD,1.1 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | 39 mm | 7.5 mm | 23 mm | ONSEMI | SPM26-AAC, 26 PIN | MODFC | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
FNB41060B2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 15 A | AC MOTOR CONTROLLER | 1 | 3.65 mA | 16.5 V | 13.5 V | R-PDIP-T26 | Not Qualified | e3 | 26 | PLASTIC/EPOXY | DIP | MODULE,26LEAD,1.1 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | 39 mm | 7.5 mm | 23 mm | FAIRCHILD SEMICONDUCTOR CORP | SPM26-AAC, 26 PIN | 26LD, PDD STD CERAMIC TYPE, LONG LEAD DUAL FORM TYPE | not_compliant | EAR99 | 8541.29.00.95 | MODULE | 26 |