Filter Your Search
1 - 2 of 2 results
|
FNA41560B2
onsemi
|
$11.4716 | Yes | Not Recommended | 15 V | NO | 30 A | AC MOTOR CONTROLLER | 1 | 3.65 mA | 16.5 V | 13.5 V | R-XDMA-T26 | Not Qualified | e3 | 26 | UNSPECIFIED | MODULE,26LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 39 mm | 7.5 mm | ON SEMICONDUCTOR | , MODULE,26LEAD,1.1 | MODFC | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FNA41560B2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 30 A | AC MOTOR CONTROLLER | 1 | 3.65 mA | 16.5 V | 13.5 V | R-XDMA-T26 | Not Qualified | e3 | 26 | UNSPECIFIED | MODULE,26LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 39 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | , MODULE,26LEAD,1.1 | 26LD, PDD STD CERAMIC TYPE, LONG LEAD DUAL FORM TYPE | not_compliant | EAR99 | 8541.29.00.95 | MODULE | 26 |