Filter Your Search
1 - 10 of 49 results
|
QG84FN9-16.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 40/60 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QT85FN9-133.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 133 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QG80FN9-133.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 133 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS80FN9-133.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 133 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QT84FN9-133.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 133 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS86FN9-16.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QG87FN9-133.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 133 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QS84FN9-16.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QT84FN9-16.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QG86FN9-16.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 40/60 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock |