Filter Your Search
1 - 10 of 26 results
|
QS86FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
QG87FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
QT87FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
QG86FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
QT80FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
FN9000013
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 90 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | Clock | EAR99 | Diodes Incorporated | |||||||
|
QT84FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
QS83FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
QG85FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||
|
QS80FN9-0.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 500 kHz | 50 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock |