Filter Your Search
1 - 2 of 2 results
|
FN7661-32-M4
Schaffner
|
$136.7400 | Yes | Yes | Active | 130 V | 32 A | PANEL MOUNT | HYBRID AC/DC FILTER | MIL-HB-217F | 1.7 kV | 9.8 mA | 50/60Hz Hz | ENEC-14; IEC; UL | 100 °C | -40 °C | 20 mm | 106 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | Schaffner | ||||||||||
|
FN7661-32/M4
Schaffner
|
Check for Price | Yes | Yes | Active | 130 V | 32 A | 100 mF | 5 mΩ | PANEL MOUNT | FEED THROUGH CAPACITOR | FN661 | 70 nH | 15 GΩ | 1 | UL; ENEC-14 | 100 °C | -40 °C | NOT SPECIFIED | 20 mm | 61 mm | D20.0XH61.0 (mm)/D0.787XH2.402 (inch) | SCHAFFNER EMV AG | ROHS COMPLIANT PACKAGE | compliant |