Filter Your Search
1 - 10 of 48 results
|
FN6840-25-113-E0XXX
Schaffner
|
$1,566.2400 | Yes | Active | 530 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 50/60Hz Hz | EN; UL | 70 °C | -25 °C | 238 mm | 560 mm | 260 mm | SCHAFFNER HOLDING AG | compliant | ||||||||||
|
FN6840-50-115-E0XXX
Schaffner
|
$2,505.9900 | Yes | Active | SCHAFFNER HOLDING AG | compliant | |||||||||||||||||||||
|
FN6840-80-115-E0XXX
Schaffner
|
$3,758.9800 | Yes | Active | SCHAFFNER HOLDING AG | compliant | |||||||||||||||||||||
|
FN6840-160-118-E0XXX
Schaffner
|
$5,168.5900 | Yes | Active | SCHAFFNER HOLDING AG | compliant | |||||||||||||||||||||
|
FN6840-250-118-E0XXX
Schaffner
|
$6,108.3500 | Yes | Active | SCHAFFNER HOLDING AG | compliant | |||||||||||||||||||||
|
FN6840-380-118-E0FAX
Schaffner
|
$7,048.1000 | Yes | Active | SCHAFFNER HOLDING AG | compliant | |||||||||||||||||||||
|
FN682-10/07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN680 | WIRE CONNECTIONS | 1.7 kV | 1.9 mA | 50/60 Hz | UL; CSA; VDE | NOT SPECIFIED | SCHAFFNER EMV AG | compliant | |||||||||
|
FN680-1-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 410 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 50.5 mm | SCHAFFNER HOLDING AG | compliant | ||||||||
|
FN685-16/03
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 19.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN685 | CLAMP TERMINAL WITH M4 SCREW CONNECTIONS | 760 V | 410 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 50 mm | 150 mm | L150.0XB75.0XH50.0 (mm)/L5.906XB2.953XH1.969 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE | |||
|
FN685-10/06
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN685 | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 760 V | 410 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 50 mm | 150 mm | L150.0XB75.0XH50.0 (mm)/L5.906XB2.953XH1.969 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |