Parametric results for: fn6168 under Mains Filters

Filter Your Search

1 - 10 of 102 results

|
-
-
-
-
Manufacturer Part Number: fn61
Select parts from the table below to compare.
Compare
Compare
FN612-20-03
Schaffner
Check for Price Yes Yes Obsolete 250 V 23 A PANEL MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 0.48 MILLIHENRY 2 kV 190 µA 50/60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 40.3 mm 64.8 mm SCHAFFNER HOLDING AG compliant
FN612B-80/24
Schaffner
Check for Price Yes Yes Obsolete 250 V 92 A PANEL MOUNT SINGLE PHASE EMI FILTER SCREW TERMINAL M6 CONNECTIONS; MEDICAL VERSION 1.7 kV 2 µA 50/60Hz Hz UL; CSA SCHAFFNER EMV AG compliant
FN610A-1/06
Schaffner
Check for Price Yes Yes Obsolete 250 V 1.15 A PANEL MOUNT SINGLE PHASE EMI FILTER FN610 INDUCTANCE 3 MILLIHENRY; SAFETY VERSION 2.5 kV 40 µA 50/60 Hz UL; CSA; ENEC-14 NOT SPECIFIED 19 mm 44 mm L44.0XB33.0XH19.0 (mm)/L1.732XB1.299XH0.748 (inch) 33 mm SCHAFFNER EMV AG compliant
FN612B-1/07
Schaffner
Check for Price Obsolete 250 V 1.15 A PANEL MOUNT SINGLE PHASE EMI FILTER MEDICAL VERSION; WIRE CONNECTIONS 1.7 kV 2 µA 50/60Hz Hz UL; CSA; VDE 22 mm 71 mm SCHAFFNER EMV AG unknown
FN610-6-07
Schaffner
Check for Price Yes Yes Obsolete 250 V 6.9 A PANEL MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 0.75 MILLIHENRY 2 kV 190 µA 50/60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 19.3 mm 43.5 mm SCHAFFNER HOLDING AG compliant
FN610B-10/06
Schaffner
Check for Price Yes Yes Obsolete 250 V 11.5 A PANEL MOUNT SINGLE PHASE EMI FILTER FN610 INDUCTANCE 0.45 MILLIHENRY; MEDICAL VERSION 2.5 kV 2 µA 50/60 Hz UL; CSA; ENEC-14 NOT SPECIFIED 29 mm 44 mm L44.0XB33.0XH29.0 (mm)/L1.732XB1.299XH1.142 (inch) 33 mm SCHAFFNER EMV AG compliant
FN612-1/06
Schaffner
Check for Price Yes Yes Obsolete 250 V 1.15 A PANEL MOUNT SINGLE PHASE EMI FILTER FN612 INDUCTANCE 3 MILLIHENRY 2 kV 190 µA 50/60 Hz UL; CSA; ENEC-14 NOT SPECIFIED 22 mm 50.5 mm L50.5XB46.6XH22.0 (mm)/L1.988XB1.835XH0.866 (inch) 46.6 mm SCHAFFNER EMV AG compliant
FN612B-6/07
Schaffner
Check for Price Obsolete 250 V 6.9 A PANEL MOUNT SINGLE PHASE EMI FILTER MEDICAL VERSION; WIRE CONNECTIONS 1.7 kV 2 µA 50/60Hz Hz UL; CSA; VDE 29 mm 71 mm SCHAFFNER EMV AG unknown
FN610B-1-06
Schaffner
Check for Price Yes Yes Obsolete 250 V 1.15 A PANEL MOUNT SINGLE PHASE EMI FILTER MEDICAL VERSION; INDUCTANCE 3 MILLIHENRY 2.5 kV 20 µA 50/60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 19.3 mm 43.5 mm SCHAFFNER HOLDING AG compliant
FN610-10-07
Schaffner
Check for Price Yes Yes Obsolete 250 V 11.5 A PANEL MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 0.45 MILLIHENRY 2 kV 190 µA 50/60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 29.3 mm 43.5 mm SCHAFFNER HOLDING AG compliant