Filter Your Search
1 - 10 of 36 results
|
FN402-1-02
Schaffner
|
$8.5858 | Yes | Yes | Active | 250 V | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN402-4-02
Schaffner
|
$8.8100 | Yes | Yes | Active | 250 V | 4.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN402-6.5-02
Schaffner
|
$8.9100 | Yes | Yes | Active | 250 V | 7.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN402-2.5-02
Schaffner
|
$9.0500 | Yes | Yes | Active | 250 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN402B-0.5-02
Schaffner
|
$9.1100 | Yes | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 4 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN402B-1-02
Schaffner
|
$9.2100 | Yes | Yes | Active | 250 V | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 4 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN402B-1.6-02
Schaffner
|
$9.2800 | Yes | Yes | Active | 250 V | 1.9 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 4 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN402B-2.5-02
Schaffner
|
$9.6100 | Yes | Yes | Active | 250 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 4 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN402B-4-02
Schaffner
|
$9.7000 | Yes | Yes | Active | 250 V | 4.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 4 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN402B-6.5-02
Schaffner
|
$9.7900 | Yes | Yes | Active | 250 V | 7.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 4 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner |