Filter Your Search
1 - 10 of 11,861 results
|
FN343-10-05
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 340 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 30.3 mm | 64.8 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | EAR99 | 8548.90.01.00 | Schaffner | |||
|
FN343-1-05
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 1.15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 340 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 30.3 mm | 64.8 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | ||||||
|
FN343-3-05
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 340 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 30.3 mm | 64.8 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN343-6-05
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 6.9 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 340 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 30.3 mm | 64.8 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN3440-6-112-E0XASXX
Schaffner
|
Check for Price | Yes | Active | 400 V | PANEL MOUNT | THREE PHASE EMI FILTER | OTHER TEMPERATURE RANGE ALSO AVAILABLE | 50Hz Hz | CE; CUL; US; UL; EN | 45 °C | -25 °C | 221 mm | 430 mm | 210 mm | SCHAFFNER HOLDING AG | compliant | |||||||||
|
FN3452-60-115-E2FXXRP
Schaffner
|
Check for Price | Active | THREE PHASE EMI FILTER | SCHAFFNER EMV AG | compliant | ||||||||||||||||||||
|
FN3471-250-99-E0XXJRX
Schaffner
|
Check for Price | Yes | Active | 415 V | PANEL MOUNT | THREE PHASE EMI FILTER | DERATED OPERATING TEMP 45 TO 70 ALSO AVAILABLE | 50Hz Hz | UL; EN; IEC | 45 °C | -25 °C | 1.12 m | 650 mm | 505 mm | SCHAFFNER HOLDING AG | compliant | |||||||||
|
FN3473-280-99-E0XXJRX
Schaffner
|
Check for Price | Yes | Active | 415 V | PANEL MOUNT | THREE PHASE EMI FILTER | DERATED OPERATING TEMP 45 TO 70 ALSO AVAILABLE | 60Hz Hz | UL; EN; IEC | 45 °C | -25 °C | 1.12 m | 650 mm | 505 mm | SCHAFFNER HOLDING AG | compliant | |||||||||
|
FN3443-2-110-E0XASRX
Schaffner
|
Check for Price | Yes | Active | THREE PHASE EMI FILTER | SCHAFFNER HOLDING AG | unknown | |||||||||||||||||||
|
FN3451-75-115-E0FXJRP
Schaffner
|
Check for Price | Active | THREE PHASE EMI FILTER | SCHAFFNER EMV AG | compliant |