Filter Your Search
1 - 1 of 1 results
|
FN2640-10-07-C11
Schaffner
|
Check for Price | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.5 kV | 370 µA | 60Hz Hz | CE, CQC, CSA, ENEC-14, UKCA,UL | 100 °C | -40 °C | 35 mm | 133 mm | 59 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | 2023-02-16 15:40:01 | 6.5 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.01 | [object Object] |