Filter Your Search
1 - 2 of 2 results
|
FN258L-7-29
Schaffner
|
$90.0359 | Yes | Yes | Obsolete | 480 V | 7 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.1 kV | 800 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 126 mm | 225 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
FN258L-7/29
Schaffner
|
Check for Price | Yes | Yes | Active | 480 V | 7 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN258 | 2.1 kV | 800 µA | 60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 126 mm | 225 mm | L225.0XB50.0XH126.0 (mm)/L8.858XB1.969XH4.961 (inch) | SCHAFFNER EMV AG | compliant |