Filter Your Search
1 - 10 of 99 results
|
FN2020A-10-07
Schaffner
|
$0.7465 | Yes | Yes | Active | 250 V | 11.15 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.8 MILLIHENRY | 2 kV | 74 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020B-3-06
Schaffner
|
$7.3141 | Yes | Yes | Active | 250 V | 3.45 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 2.5 MILLIHENRY | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020-1-06
Schaffner
|
$10.8375 | Yes | Yes | Active | 250 V | 1.15 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 12 MILLIHENRY | 2 kV | 740 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020-3-06
Schaffner
|
$11.5928 | Yes | Yes | Active | 250 V | 3.45 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.5 MILLIHENRY | 2 kV | 740 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020-6-06
Schaffner
|
$12.2174 | Yes | Yes | Active | 250 V | 6 A | SURFACE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1 MILLIHENRY | 2 kV | 660 µA | 400Hz Hz | UL; CSA; ENEC | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB35.0XH29.3 (mm)/L1.713XB1.378XH1.154 (inch) | 35 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020-12-06
Schaffner
|
$12.3360 | Yes | Yes | Active | 250 V | 13.8 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.7 MILLIHENRY | 2 kV | 740 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020B-6-06
Schaffner
|
$12.5115 | Yes | Yes | Active | 250 V | 6.9 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 1 MILLIHENRY | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020-10-06
Schaffner
|
$12.6482 | Yes | Yes | Active | 250 V | 11.15 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.8 MILLIHENRY | 2 kV | 740 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020-3-07
Schaffner
|
$13.3064 | Yes | Yes | Active | 250 V | 3.45 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.5 MILLIHENRY | 2 kV | 740 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2020B-10-06
Schaffner
|
$13.3772 | Yes | Yes | Active | 250 V | 11.15 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.8 MILLIHENRY | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner |