Filter Your Search
1 - 10 of 75 results
|
FN2400045
Diodes Incorporated
|
$3.9000 | Yes | Active | 1 MHz | 24 MHz | 166 MHz | 3.3 V | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | |||||||||||||||||||||||||
|
FN2450040
Diodes Incorporated
|
$4.7250 | Yes | Active | 1 MHz | 24.576 MHz | 166 MHz | 3.3 V | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | |||||||||||||||||||||||||
![]() |
FN2450042
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 24.5 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
![]() |
FN2400047
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 24 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | |||||||||||||||||||||||
|
FN2450046
Diodes Incorporated
|
$4.7250 | Yes | Active | 1 MHz | 24.575 MHz | 166 MHz | 3.3 V | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | |||||||||||||||||||||||||
![]() |
FN2400046
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 24 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
|
FN2450F-16-61
Schaffner
|
$23.5873 | Yes | Active | 100 °C | -25 °C | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 38 mm | 1.1 kV | 520 µA | 93 mm | PANEL MOUNT | 50/60Hz Hz | 16 A | 250 V | 51 mm | ||||||||||||||||||||||||||
|
FN2450F-6-61
Schaffner
|
$23.6781 | Yes | Active | 100 °C | -25 °C | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 38 mm | 1.1 kV | 520 µA | 93 mm | PANEL MOUNT | 50/60Hz Hz | 6 A | 250 V | 51 mm | ||||||||||||||||||||||||||
|
FN2450B-6-61
Schaffner
|
$27.8558 | Yes | Active | 100 °C | -25 °C | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 38 mm | 1.1 kV | 2 µA | 93 mm | PANEL MOUNT | 50/60Hz Hz | 6 A | 250 V | 51 mm | ||||||||||||||||||||||||||
|
FN2450G-6-61
Schaffner
|
$27.8864 | Yes | Active | 100 °C | -25 °C | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 38 mm | 1.1 kV | 730 µA | 93 mm | PANEL MOUNT | 50/60Hz Hz | 6 A | 250 V | 51 mm |