Filter Your Search
1 - 2 of 2 results
|
FMX-635EB20C1-15.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | 15.001 MHz | 50 ppm | 0.001 % | 2 PPM/YEAR | 35 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | |||
|
FMX-635EB20C1-15.001MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 15.001 MHz | 50 ppm | 0.001 % | 2 PPM/YEAR | 35 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 |