Filter Your Search
1 - 2 of 2 results
|
FMS6400CS1X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 | |||
|
FMS6400CS1X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 |