Parametric results for: fmm15 under Power Field-Effect Transistors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: fmm15
Select parts from the table below to compare.
Compare
Compare
FMM150-0075X2F
IXYS Corporation
$11.7588 Yes Yes Transferred AVALANCHE RATED UL RECOGNIZED e1 175 °C NO TIN SILVER COPPER IXYS CORP PLASTIC, ISOPLUS, I4PAK-5 5 compliant EAR99 850 mJ ISOLATED SERIES, 2 ELEMENTS WITH BUILT-IN DIODE 75 V 120 A 5.8 mΩ METAL-OXIDE SEMICONDUCTOR R-PSIP-T5 2 5 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR IN-LINE N-CHANNEL 170 W 500 A Not Qualified THROUGH-HOLE SINGLE SWITCHING SILICON
FMM150-0075X2F
Littelfuse Inc
$20.0712 Yes Active AVALANCHE RATED UL RECOGNIZED e1 175 °C NO TIN SILVER COPPER LITTELFUSE INC PLASTIC, ISOPLUS, I4PAK-5 compliant EAR99 850 mJ ISOLATED SERIES, 2 ELEMENTS WITH BUILT-IN DIODE 75 V 120 A 5.8 mΩ METAL-OXIDE SEMICONDUCTOR R-PSIP-T5 2 5 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR IN-LINE N-CHANNEL 170 W 500 A Not Qualified THROUGH-HOLE SINGLE SWITCHING SILICON LITTELFUSE
BP/FMM-15-RP
Eaton Corporation
Check for Price Active 15 A ELECTRIC FUSE 125 °C -40 °C END CAP 15 mm 9.7 mm EATON CORP compliant EAR99
FMM150-0075P
IXYS Corporation
Check for Price Yes Yes Transferred HIGH RELIABILITY UL RECOGNIZED e1 NO TIN SILVER COPPER IXYS CORP ISOPLUS, I4PAC-5 5 compliant EAR99 ISOLATED SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 75 V 150 A 4.2 mΩ METAL-OXIDE SEMICONDUCTOR R-PSIP-T5 2 5 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR IN-LINE N-CHANNEL Not Qualified THROUGH-HOLE SINGLE SWITCHING SILICON
FMM151-0075P
Littelfuse Inc
Check for Price Yes Active HIGH RELIABILITY e1 175 °C NO TIN SILVER COPPER LITTELFUSE INC IN-LINE, R-PSIP-T5 compliant EAR99 ISOLATED SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 75 V 150 A 6.2 mΩ METAL-OXIDE SEMICONDUCTOR R-PSIP-T5 2 5 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR IN-LINE N-CHANNEL Not Qualified THROUGH-HOLE SINGLE SWITCHING SILICON
FMM151-0075P
IXYS Corporation
Check for Price Yes Yes Transferred HIGH RELIABILITY e1 175 °C NO TIN SILVER COPPER IXYS CORP ISOPLUS, I4PAC-5 5 compliant EAR99 ISOLATED SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 75 V 150 A 6.2 mΩ METAL-OXIDE SEMICONDUCTOR R-PSIP-T5 2 5 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR IN-LINE N-CHANNEL Not Qualified THROUGH-HOLE SINGLE SWITCHING SILICON
FMM-15
Cooper Industries
Check for Price Transferred 32 V 15 A TIME DELAY ELECTRIC FUSE 1 kA 125 °C -40 °C MICRO INLINE/HOLDER BULK NO TAB/BLADE 7.7 inch 15 mm 10.7 mm COOPER INDUSTRIES unknown EAR99
FMM-15
Eaton Corporation
Check for Price Yes Active ELECTRIC FUSE EATON CORP compliant EAR99
BK/FMM-15
Eaton Corporation
Check for Price Yes Active 15 A ELECTRIC FUSE 125 °C -40 °C END CAP 15 mm 9.7 mm EATON CORP compliant EAR99