Parametric results for: fmd-2e-3ct911pl under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fmd2e3ct911pl
Select parts from the table below to compare.
Compare
Compare
FMD-2E-3CT911PL
Cristek Interconnects Inc
Check for Price No Active 31 2 8 mΩ 3 A MALE CABLE GLASS FILLED POLYETHYLENE E ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 100VDC V YES 1.67 N 1 GΩ 24 AWG 24 AWG 0.14 N NO NO YES MIL -55 °C 125 °C PLUG WIRE, SOLID TIN LEAD STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 HEX JACKSCREW ONE WITH CABLE ASSEMBLY CADMIUM WIRE 0.308 inch 0.615 inch 1.335 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30