Parametric results for: fmc10 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 991 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: fmc10
Select parts from the table below to compare.
Compare
Compare
SFMC-103-02-L-D-FR
Samtec Inc
$0.8305 Active 6 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.73 mm 10u inch SURFACE MOUNT 0.12 inch 0.185 inch 0.165 inch SAMTEC INC unknown EAR99 8536.69.40.40
SFMC-104-01-L-D-K-FR
Samtec Inc
$0.8526 Active 8 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.3 mm 10u inch SOLDER 0.12 inch 0.18 inch 0.215 inch 0.12 inch SAMTEC INC unknown EAR99 8536.69.40.40
SFMC-102-01-L-D-FR
Samtec Inc
$0.9657 Active 4 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.3 mm 10u inch SOLDER 0.12 inch 0.18 inch 0.115 inch 0.12 inch SAMTEC INC unknown EAR99 8536.69.40.40
SFMC-102-T2-F-D
Samtec Inc
$1.4309 Yes Yes Active 4 2 1.27 mm FEMALE BOARD GOLD (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFMC-102-03-L-D-TR
Samtec Inc
$1.4667 Yes Yes Active 4 2 1.27 mm 2 15 mΩ 2.9 A FEMALE 10000 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO .695 N POLARIZED HOUSING .556 N e3 UL, CSA -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 1.27 mm 10u inch SOLDER 0.12 inch 0.18 inch 0.115 inch 0.075 inch SAMTEC INC compliant SAMTEC
SFMC-103-T1-FM-D
Samtec Inc
$1.6150 Yes Yes Active 6 2 1.27 mm FEMALE BOARD GOLD (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFMC-102-T1-L-D
Samtec Inc
$1.6150 Yes Yes Active 4 2 1.27 mm 2 15 mΩ 2.9 A FEMALE 10000 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT; TIGER EYE LITE NO .556 N POLARIZED HOUSING .417 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SOLDER 0.12 inch 0.18 inch 0.115 inch 0.12 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
SFMC-103-T1-F-D
Samtec Inc
$1.6150 Yes Yes Active 6 2 1.27 mm FEMALE BOARD GOLD (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFMC-102-01-F-D
Samtec Inc
$1.6412 Yes Yes Active 4 2 1.27 mm FEMALE BOARD GOLD (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO SOCKET TIN OVER NICKEL BERYLLIUM COPPER NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFMC-105-T2-F-D-K-TR
Samtec Inc
$1.6413 Yes Active BOARD CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC