Parametric results for: fm93c56a under EEPROMs

Filter Your Search

1 - 10 of 81 results

All Filters
|
0.2510.250.6251
-
4.49.8174.46789.817
-
70125708498111125
-
-400-40-20-100
-
3.353.34.155
-
Manufacturer Part Number: fm93c56a
Select parts from the table below to compare.
Compare
Select Parts Part Number
FM93C56AN
Rochester Electronics LLC
FM93C56ALZM8
Rochester Electronics LLC
FM93C56AM8
Rochester Electronics LLC
FM93C56ATLZN
Fairchild Semiconductor Corporation
FM93C56AEM8
Fairchild Semiconductor Corporation
FM93C56ALVN
Fairchild Semiconductor Corporation
FM93C56ATLVMT8
Fairchild Semiconductor Corporation
FM93C56AEMT8
Fairchild Semiconductor Corporation
FM93C56ATLZEN
Fairchild Semiconductor Corporation
FM93C56ALZVMT8X
Fairchild Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Additional Feature
Alternate Memory Width
Data Retention Time-Min
Endurance
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Serial Bus Type
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Write Cycle Time-Max (tWC)
Write Protection
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Active 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDIP-T8 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 8 unknown
No No Active 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown
No No Active 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown
Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 8 unknown EAR99 8542.32.00.51
No No Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown EAR99 8542.32.00.51
No Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
No No Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 8 unknown EAR99 8542.32.00.51
Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
Compare
FM93C56AN
Rochester Electronics LLC
Check for Price Buy No No Active 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDIP-T8 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 8 unknown
FM93C56ALZM8
Rochester Electronics LLC
Check for Price Buy No No Active 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown
FM93C56AM8
Rochester Electronics LLC
Check for Price Buy No No Active 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown
FM93C56ATLZN
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 8 unknown EAR99 8542.32.00.51
FM93C56AEM8
Fairchild Semiconductor Corporation
Check for Price Buy No No Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown EAR99 8542.32.00.51
FM93C56ALVN
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
FM93C56ATLVMT8
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
FM93C56AEMT8
Fairchild Semiconductor Corporation
Check for Price Buy No No Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
FM93C56ATLZEN
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 8 unknown EAR99 8542.32.00.51
FM93C56ALZVMT8X
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 2.048 kbit 16 128X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51