Filter Your Search
1 - 10 of 20 results
|
FM5822B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FM5822L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 525 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 80 A | 1 | 40 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | SMCL, 2 PIN | 8541.10.00.80 | ||||||||||||
|
FM5822AV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 460 mV | 80 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 40 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | ||||||||||
|
FM5822-A
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PDSO-F2 | 8541.10.00.80 | |||||||||||||
|
FM5822
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-214AB | 2 | Rectron | ||||||
|
FM5822
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AB | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PDSO-F2 | 8541.10.00.80 | ||||||||||||||
|
FM5822L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | 8541.10.00.80 | 2 | ||||||||||||
|
FM5822-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 460 mV | 80 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 | DO-214AB | 2 | Rectron | ||||||
|
FM5822AV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 460 mV | 80 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 40 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | ||||||||||
|
FM5822B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | DO-214AA | 2 |