Filter Your Search
1 - 10 of 40 results
|
SKFM540Y-D-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
FM540B-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | 40 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | |||||||||||||||||||||||||
|
FM5400003
Diodes Incorporated
|
Check for Price | Yes | Active | YES | STANDBY; ENABLE/DISABLE FUNCTION; TR | SURFACE MOUNT | 4 | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | 7 ns | NO | CMOS | 15 pF | 2.05mm x 1.6mm x 0.75mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 55/45 % | ||||||||||||||||||||||||||||||||||||
|
FM540
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | DO-214AB | 2 | ||||||||||||||||||||
|
FM540A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 140 A | 1 | 40 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMA, 2 PIN | compliant | EAR99 | |||||||||||||||||||||||||
|
SFM54
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-F2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
FM540B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 520 mV | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | 40 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
FM540
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-F2 | DO-214AB | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
FM540-T3
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-F2 | DO-214AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
FM540L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | 40 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 |