Filter Your Search
1 - 3 of 3 results
|
FM4032W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3.2 kV | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | PLASTIC, SMX, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
FM403
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | R-PDSO-C2 | e3 | MIL-S-19500; MIL-STD-750 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | LESHAN RADIO CO LTD | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
FM4032W-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3.2 kV | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.70 |