Filter Your Search
1 - 4 of 4 results
|
EFM305-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.25 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | Rectron | |||||||
|
FM305-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||||||
|
FFM305-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 200 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||
|
HFM305-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1.3 V | 50 ns | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 200 A | 1 | 400 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 |