Parametric results for: fm25c160/p under Other Memory ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fm25c160p
Select parts from the table below to compare.
Compare
Compare
FM25C160-P
Ramtron International Corporation
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 5 MHz FRAM 10 1000000000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 10 µA 4.5 V 4.5 µA 5.5 V 4.5 V CMOS HARDWARE/SOFTWARE R-PDIP-T8 85 °C -40 °C 240 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm RAMTRON INTERNATIONAL CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.71