Parametric results for: fm25c040u under EEPROMs

Filter Your Search

1 - 10 of 55 results

|
-
-
-
-
-
Manufacturer Part Number: fm25c040u
Select parts from the table below to compare.
Compare
Compare
FM25C040ULM8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 10 µA 3 µA 4.5 V 2.7 V CMOS COMMERCIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
FM25C040UEN
Rochester Electronics LLC
Check for Price Active 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.51
FM25C040UVM8X
Rochester Electronics LLC
Check for Price Active 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS AUTOMOTIVE 10 ms R-PDSO-G8 e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.32.00.51
FM25C040ULEMT8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 10 µA 3 µA 4.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51
FM25C040ULZEM8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 1 µA 3 µA 4.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
FM25C040UN
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
FM25C040UVM8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
FM25C040UEM8X
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
FM25C040ULZEM8X
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 1 µA 3 µA 4.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
FM25C040ULZEMT8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 1 µA 3 µA 4.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51