Filter Your Search
1 - 4 of 4 results
![]() |
FM24CL64-STR
Ramtron International Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 400 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 | ||||||
![]() |
FM24CL64-DG
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 400 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 850 µm | 4.5 mm | 4 mm | RAMTRON INTERNATIONAL CORP | DFN | HVSON, SOLCC8,.16,37 | 8 | unknown | EAR99 | 8542.32.00.71 | ||||
![]() |
FM24CL64-DGTR
Ramtron International Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 400 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 850 µm | 4.5 mm | 4 mm | RAMTRON INTERNATIONAL CORP | DFN | HVSON, | 8 | unknown | EAR99 | 8542.32.00.71 | ||||||
![]() |
FM24CL64-GTR
Ramtron International Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 400 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 |