Filter Your Search
1 - 6 of 6 results
|
HFM205W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HFM205W-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
EFM205-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | METALLURGICALLY BONDED | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | DO-214AA | Rectron | |||||
|
FM205-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | DO-214AA | Rectron | ||||||
|
FFM205-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | 250 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 60 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | DO-214AA | Rectron | ||
|
HFM205-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Rectron |