Filter Your Search
1 - 2 of 2 results
|
FM1601-7RD8AHFU
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 24 V | 100 V | 20 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | MODULE | , | CASE M02 | unknown | EAR99 | |||||
|
FM1601-7RD8AHFU
Bel Fuse
|
Check for Price | No | Active | 50 V | 24 V | 100 V | 20 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | 168.50 X 111.20 MM, 38.70 MM HEIGHT, METAL, CASE M02, MODULE | compliant | EAR99 |