Parametric results for: fm+501 under Rectifier Diodes

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
-
Manufacturer Part Number: fm501
Select parts from the table below to compare.
Compare
Compare
HFM501
Rectron Semiconductor
Check for Price Yes Yes Active 5 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 EFFICIENCY 200 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80
FM501-W
Rectron Semiconductor
Check for Price Yes Yes Active 5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 150 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80 R-PDSO-C2
HFM501B-W
Rectron Semiconductor
Check for Price Yes Active 5 A 1 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 200 A 1 R-PDSO-C2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80 SMB, 2 PIN
FFM501-T
Rectron Semiconductor
Check for Price Yes Active 5 A 1.3 V 150 ns 50 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 200 A 1 R-PDSO-C2 e3 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80 R-PDSO-C2
HFM501B-W-HF
Rectron Semiconductor
Check for Price Yes Active 5 A 1 V 50 ns 10 µA SILICON 50 V RECTIFIER DIODE SINGLE YES 50 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 200 A 1 50 V R-PDSO-C2 e3 MIL-STD-202E 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99
FM501-HF-T
Rectron Semiconductor
Check for Price Yes Active 5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 150 A 1 R-PDSO-C2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL RECTRON LTD compliant EAR99 SMC, 2 PIN 2018-10-13
HFM501B-T
Rectron Semiconductor
Check for Price Yes Active 5 A 1 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 200 A 1 R-PDSO-C2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80 SMB, 2 PIN
FM501V-NL
Formosa Microsemi Co Ltd
Check for Price Yes Active 100 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 1 R-PDSO-G2 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.70 PLASTIC PACKAGE-2
HFM501-T
Rectron Semiconductor
Check for Price Yes Active 5 A 1 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 200 A 1 R-PDSO-C2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 SMC, 2 PIN
FM501V-HF-T
Rectron Semiconductor
Check for Price Yes Active 5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 150 A 1 R-PDSO-C2 e3 AEC-Q101 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL RECTRON LTD compliant EAR99 SMC, 2 PIN 2018-10-13