Parametric results for: flm3 under Electric Fuses

Filter Your Search

1 - 10 of 81 results

|
-
Manufacturer Part Number: flm3
Select parts from the table below to compare.
Compare
Compare
0FLM.300T
Littelfuse Inc
$7.9108 Yes Active 250 V 125 V 300 mA TIME DELAY ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT 10 kA 5 s CE; CSA; QPL; UL 10x38mm INLINE/HOLDER BULK NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown
FLM3135-12F
FUJITSU Semiconductor Limited
Check for Price Obsolete HIGH RELIABILITY 175 °C YES FUJITSU LTD compliant FLANGE MOUNT, R-CDFM-F2 3 CASE IK EAR99 8541.29.00.75 SOURCE SINGLE 15 V 3.8 A JUNCTION C BAND R-CDFM-F2 1 2 DEPLETION MODE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT N-CHANNEL 57.6 W Not Qualified FLAT DUAL AMPLIFIER GALLIUM ARSENIDE
FLM3/10
Littelfuse Inc
Check for Price Active 250 V 300 mA SLOW ELECTRIC FUSE 10 kA CSA; QPL; UL INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99
FLM3439-25F
FUJITSU Semiconductor Limited
Check for Price Obsolete HIGH RELIABILITY YES FUJITSU LTD unknown FLANGE MOUNT, R-CDFM-F2 3 CASE IK EAR99 SOURCE SINGLE 15 V 7.6 A JUNCTION C BAND R-CDFM-F2 1 2 DEPLETION MODE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT N-CHANNEL Not Qualified FLAT DUAL AMPLIFIER GALLIUM ARSENIDE
FLM3/4
Littelfuse Inc
Check for Price Active LITTELFUSE INC unknown , 8542.39.00.01
FLM3742-25F
SUMITOMO ELECTRIC Industries Ltd
Check for Price Yes Yes Active HIGH RELIABILITY YES SUMITOMO ELECTRIC INDUSTRIES LTD unknown FLANGE MOUNT, R-CDFM-F2 2 CASE IK EAR99 SOURCE SINGLE 15 V 7.6 A JUNCTION C BAND R-CDFM-F2 1 2 DEPLETION MODE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT N-CHANNEL Not Qualified FLAT DUAL AMPLIFIER GALLIUM ARSENIDE NOT SPECIFIED NOT SPECIFIED
FLM3742-18DA
FUJITSU Limited
Check for Price Obsolete HIGH RELIABILITY 175 °C YES FUJITSU LTD compliant HERMETIC SEALED, METAL CERAMIC PACKAGE-2 2 EAR99 8541.29.00.75 SOURCE SINGLE 15 V 6 A JUNCTION C BAND R-CDFM-F2 1 2 DEPLETION MODE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT N-CHANNEL 83.3 W Not Qualified FLAT DUAL GALLIUM ARSENIDE
FLM3-1/2
Littelfuse Inc
Check for Price Active 250 V 3.5 A SLOW ELECTRIC FUSE FLM 10 kA CSA; QPL; UL INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm 10.31mm x 38.1mm LITTELFUSE INC unknown
FLM3439-18F
SUMITOMO ELECTRIC Device Innovations Inc
Check for Price Yes Yes Transferred HIGH RELIABILITY YES EUDYNA DEVICES INC unknown FLANGE MOUNT, R-CDFM-F2 2 CASE IK EAR99 SOURCE SINGLE 15 V 6 A JUNCTION C BAND R-CDFM-F2 1 2 DEPLETION MODE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT N-CHANNEL Not Qualified FLAT DUAL AMPLIFIER GALLIUM ARSENIDE NOT SPECIFIED NOT SPECIFIED
FLM3742-4F
SUMITOMO ELECTRIC Device Innovations Inc
Check for Price Yes Yes Transferred HIGH RELIABILITY YES EUDYNA DEVICES INC unknown FLANGE MOUNT, R-CDFM-F2 2 CASE IB EAR99 SOURCE SINGLE 15 V 1.3 A JUNCTION C BAND R-CDFM-F2 1 2 DEPLETION MODE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT N-CHANNEL Not Qualified FLAT DUAL AMPLIFIER GALLIUM ARSENIDE NOT SPECIFIED NOT SPECIFIED