Filter Your Search
1 - 10 of 248 results
|
FLLE2010APDB
KEMET Corporation
|
$6.8775 | Yes | Active | 300 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60Hz Hz | UL; CAN; CSA; EN | 100 °C | -25 °C | 19 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||
|
FLLE2010AQDB
KEMET Corporation
|
$7.0324 | Yes | Active | 300 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 370 µA | 50-60Hz Hz | CAN; CSA; IEC; EN; UL | 100 °C | -25 °C | 28 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||
|
FLLE2010ARDB
KEMET Corporation
|
$9.4184 | Yes | Active | 300 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60 Hz | EN;IEC; CSA;UL | 100 °C | -25 °C | 40 mm | 65 mm | 50 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||
|
FLLE2010ASDB
KEMET Corporation
|
$11.2751 | Yes | Active | 300 V | 10 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5 MILI HENRY | 1.3 kV | 220 kΩ | 370 µA | 50-60 Hz | ANSI; CAN; CSA; EN; IEC; UL | 100 °C | -25 °C | 45 mm | 91 mm | 51 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
FLLE2001ARDD
KEMET Corporation
|
$14.3213 | Yes | Active | 300 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60 Hz | EN;IEC; CSA;UL | 100 °C | -25 °C | 28 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant | |||||
|
FLLE2001ARMD
KEMET Corporation
|
$14.4528 | Yes | Active | 300 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60 Hz | EN;IEC; CSA;UL | 100 °C | -25 °C | 28 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant | |||||
|
FLLE2003ARDD
KEMET Corporation
|
$15.2285 | Yes | Active | 300 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60 Hz | EN;IEC; CSA;UL | 100 °C | -25 °C | 28 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant | |||||
|
FLLE2003ARMD
KEMET Corporation
|
$15.4229 | Yes | Active | 300 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60 Hz | EN;IEC; CSA;UL | 100 °C | -25 °C | 28 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant | |||||
|
FLLE2001APMD
KEMET Corporation
|
$15.4400 | Yes | Active | 300 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60Hz Hz | UL; CAN; CSA; EN | 100 °C | -25 °C | 19 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant | |||||
|
FLLE2001APDD
KEMET Corporation
|
$15.5900 | Yes | Active | 300 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.3 kV | 370 µA | 50-60Hz Hz | UL; CAN; CSA; EN | 100 °C | -25 °C | 19 mm | 51 mm | 45 mm | KEMET ELECTRONICS CORP | compliant |