Parametric results for: fle-110-01-h-dv under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: fle11001hdv
Select parts from the table below to compare.
Compare
Compare
FLE-110-01-H-DV-TR
Samtec Inc
$3.6794 Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FLE-110-01-H-DV-P-TR
Samtec Inc
$3.9277 Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC compliant SAMTEC
FLE-110-01-H-DV
Samtec Inc
$4.4522 Yes Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR NO 2.224 N NO NO e4 NO -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FLE-110-01-H-DV-K
Samtec Inc
$5.4095 Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FLE-110-01-H-DV-A
Samtec Inc
$5.6433 Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
FLE-110-01-H-DV-A-K
Samtec Inc
$5.8211 Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC not_compliant SAMTEC
FLE-110-01-H-DV-A-K-TR
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC not_compliant SAMTEC
FLE-110-01-H-DV-P
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FLE-110-01-H-DV-A-TR
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N -55 °C 125 °C PEG SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FLE-110-01-H-DV-K-TR
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 2.224 N e4 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAIABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.685 mm 30u inch SURFACE MOUNT 0.131 inch 0.179 inch 0.505 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC