Filter Your Search
1 - 3 of 3 results
|
SSFLDM-TTL-50J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 1 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J8 | Not Qualified | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOJ | SOJ, | 8 | unknown | 8542.39.00.01 | ||
|
FLDM-TTL-50J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 1 | YES | SOJ | F/FAST | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J8 | Not Qualified | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | SOJ | SOJ, | 8 | unknown | 8542.39.00.01 | ||
|
MDFLDM-TTL-50J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 1 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J8 | Not Qualified | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOJ | SOJ, | 8 | unknown | 8542.39.00.01 |