Filter Your Search
1 - 2 of 2 results
|
FL6300AMY
onsemi
|
$0.7777 | Yes | Obsolete | 12 V | 25 V | 10 V | YES | SINGLE | 60 kHz | ALSO HAS THE CONTROL TECHNIQUE OF PWM | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FL6300AMY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 25 V | 10 V | YES | SINGLE | 60 kHz | ALSO HAS THE CONTROL TECHNIQUE OF PWM | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 |