Filter Your Search
1 - 2 of 2 results
|
FL3200038Z
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | compliant | EAR99 | 8541.60.00.60 | Diodes Incorporated | |||
|
FL3200038
Diodes Incorporated
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | compliant | EAR99 | 8541.60.00.60 | SMD, 4 PIN |