Filter Your Search
1 - 10 of 24 results
|
FKS3J013303D00JHSD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
FKS3J013303D00KHSD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
FKS3J013303D00MSSD
Wima
|
Check for Price | Yes | Active | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 300 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9.5 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||
|
FKS3J013303D00JISD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
FKS3J013303D00KMSD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
FKS3J013303D00MBSD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
FKS3J013303D00MFSD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
FKS3J013303D00MISD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
FKS3J013303D00KSSD
Wima
|
Check for Price | Yes | Active | 3.3 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 300 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9.5 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKS3J013303D00JJSD
Wima
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 |