Filter Your Search
1 - 1 of 1 results
|
FKP4J011504B00KSSD
Wima
|
Check for Price | Yes | Yes | Active | 1.5 nF | 630 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | AC RATED VOLTAGE(V):350 | 350 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00 |