Filter Your Search
1 - 1 of 1 results
|
FKP3J016804B00JSSD
Wima
|
Check for Price | Yes | Yes | Active | 6.8 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 |