Filter Your Search
1 - 7 of 7 results
|
FKC08-48D15W-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 267 mA | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-G18 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | POWER MATE TECHNOLOGY CO LTD | SOIC | ROHS COMPLIANT, SMD-24/18 | 24/18 | compliant | EAR99 | ||
|
FKC08-48D15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 36 V | 267 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 8 W | R-MDIP-T9 | Not Qualified | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
FKC08-48D15-SMD
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 36 V | 267 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 8 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | ||||||||||||||||
|
FKC08-48D15-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 36 V | 267 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 8 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
FKC08-48D15W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 267 mA | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-P9 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT, DIP-24/9 | compliant | |||||
|
FKC08-48D15W
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 267 mA | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-P9 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | DIP | ROHS COMPLIANT, DIP-24/9 | 24/9 | compliant | EAR99 | ||
|
FKC08-48D15
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 36 V | 267 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 8 W | R-MDIP-T9 | Not Qualified | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP-9 | compliant |