Filter Your Search
1 - 3 of 3 results
|
PFFK2125T107AL-T
TAIYO YUDEN
|
Check for Price | Obsolete | 10 V | 100 mA | 3 Ω | SURFACE MOUNT | 20 dB | 500 MHz | 200 MHz | DATA LINE FILTER | T-TYPE CIRCUIT; CUT-OFF FREQUENCY 100 MHZ | 20 dB | 1 dB | 30 MΩ | 1 | 85 °C | -25 °C | 4 | TAPE AND REEL | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | unknown | EAR99 | 8504.50.80.00 | |||||
|
FK2125T107AL
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | 3 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 dB | 30 MΩ | 1 | 85 °C | -25 °C | 4 | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
FK2125T107AL-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | 3 Ω | 50 OHM Ω | SURFACE MOUNT | 20 dB | 500 MHz | 200 MHz | DATA LINE FILTER | T-TYPE CIRCUIT; CUT-OFF FREQUENCY 100 MHZ | 20 dB | 1 dB | 30 MΩ | 1 | 85 °C | -25 °C | 4 | TAPE AND REEL | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |