Filter Your Search
1 - 3 of 3 results
|
FK20X7R1H225KR006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 2.2 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN COPPER | 4 mm | WIRE | 7 mm | 5.5 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | ||||
|
FK20X7R1H225K
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | NO | TIN OVER NICKEL | WIRE | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
FK20X7R1H225KR000
TDK Corporation
|
Check for Price | Yes | Not Recommended | 2.2 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN OVER NICKEL | 4 mm | WIRE | 7 mm | 5.5 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK |