Filter Your Search
1 - 1 of 1 results
|
FK16X7R1E225MN006
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 25 V | 20 % | 2214 | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin/Copper (Sn/Cu) | 2.5 mm | WIRE | 6 mm | 5.5 mm | 3.5 mm | TDK CORP | , 2214 | compliant | EAR99 | 8532.23.00.60 |