Parametric results for: fk161eihm0032768 under Quartz Crystals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fk161eihm0032768
Select parts from the table below to compare.
Compare
Compare
FK161EIHM0.032768-T5
Fox Electronics
Check for Price Yes Transferred 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 90 kΩ 12.5 pF 1.6mm x 1mm x 0.5mm 85 °C PARALLEL - FUNDAMENTAL 100 nW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 1.6mm x 1mm x 0.5mm FOX ELECTRONICS SMD, 2 PIN compliant Fox
FK161EIHM0.032768
Abracon Corporation
Check for Price Yes Active 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 90 kΩ 12.5 pF 1.6mm x 1.0mm x 0.5mm 85 °C PARALLEL - FUNDAMENTAL 100 nW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 1.6mm x 1.0mm x 0.5mm ABRACON LLC SMD, 2 PIN compliant
FK161EIHM0.032768
Fox Electronics
Check for Price Yes Transferred 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 90 kΩ 12.5 pF 1.6mm x 1mm x 0.5mm 85 °C PARALLEL - FUNDAMENTAL 100 nW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 1.6mm x 1mm x 0.5mm FOX ELECTRONICS SMD, 2 PIN compliant Fox 8541.60.00.10
FK161EIHM0.032768-T5
Abracon Corporation
Check for Price Yes Active 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 90 kΩ 12.5 pF 1.6mm x 1.0mm x 0.5mm 85 °C PARALLEL - FUNDAMENTAL 100 nW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 1.6mm x 1.0mm x 0.5mm ABRACON LLC SMD, 2 PIN compliant ABRACON