Filter Your Search
1 - 10 of 35 results
|
FJ-15-D-06.46-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 164 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-06.30-2
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 160 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-04.69-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 119 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-19.69-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 500 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-21.00-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 533 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-05.12-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 130 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-07.48-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 190 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-87.50-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 2.223 mm | SAMTEC INC | compliant | ||
|
FJ-15-D-16.00-2
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 406 µm | SAMTEC INC | compliant | ||
|
FJ-15-D-04.33-4
Samtec Inc
|
Check for Price | Active | 15 | FLAT CABLE | 300 mΩ | 300 V | 80 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | POLYESTER | NO | TIN | 110 µm | SAMTEC INC | compliant |