Filter Your Search
1 - 1 of 1 results
|
FI-RE31S-HF-R1500
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 31 | 1 | 500 µm | 1 | 50 mΩ | 800 mA | FEMALE | 50 Cycles | BOARD | PLASTIC | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | SHIELDED | 707VAC V | NO | 60.76 N | 100 MΩ | POLARIZED HOUSING | 7.75 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 80 °C | SOLDER HOLDING FLANGE | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.148 inch | 0.197 inch | 1.037 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | ROHS COMPLIANT | unknown | EAR99 |