Filter Your Search
1 - 10 of 519 results
|
RSI-1/2SR10JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 100 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
RSI-1/2S2R0JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | Axial, | unknown | EAR99 | |||||||
|
CP002024K00JB14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 24 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 692.8203 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 13.46 mm | 59.94 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CPR0724K00JE6632
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 24 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 40 °C | NO | 409.878 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | SNAP-IN | 20 mm | 10 mm | 36 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
RSI-1S681JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 3.5 mm | 9 mm | KAMAYA ELECTRIC CO LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | ||||||
|
RSI-1S120JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 12 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 3.5 mm | 9 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
CP-10-10010KOHM10%E31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 316.2278 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 8.73 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
CP00101K000JE14100
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 100 V | e3 | 225 °C | -65 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 25.4 mm | 8.73 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CPR1024K00JE6632
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 24 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 40 °C | NO | 489.8979 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | SNAP-IN | 32 mm | 10 mm | 48 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
CP00101K100JE31101
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.1 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 104.8809 V | e3 | 225 °C | -65 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 25.4 mm | 11.91 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |