Filter Your Search
1 - 3 of 3 results
|
FIN1101MX
onsemi
|
$1.1376 | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.75 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 1 | 1.75 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FIN1101MX
Fairchild Semiconductor Corporation
|
$1.2456 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.75 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 1 | 1.75 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||
|
FIN1101MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.75 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 1 | 1.75 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 8 |