Filter Your Search
1 - 10 of 441 results
|
FHV4001M00KKEB
Vishay Intertechnologies
|
$7.9317 | Yes | Active | 1 MΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||||
|
FHV4006494FNE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.49 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 7.5 kV | e3 | MIL-R-10509 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
FHV400105MFKRB
Vishay Techno
|
Check for Price | No | No | Active | 105 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e0 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
FHV40040M2FKEB
Vishay Techno
|
Check for Price | Yes | Yes | Active | 40.2 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
FHV4002M74FKRB
Vishay Techno
|
Check for Price | No | No | Active | 2.74 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e0 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
FHV4004M12FKRB
Vishay Techno
|
Check for Price | No | No | Active | 4.12 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e0 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
FHV4001G30JNRB
Vishay Techno
|
Check for Price | No | No | Active | 1.3 GΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e0 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | STRIP PACK | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
FHV400157GN
Vishay Intertechnologies
|
Check for Price | No | Active | 150 MΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 7.5 kV | e0 | MIL-R-10509 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
FHV40051K1FNRB
Vishay Techno
|
Check for Price | No | No | Active | 51.1 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e0 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
FHV400365MFNES
Vishay Techno
|
Check for Price | Yes | Yes | Active | 365 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 7.5 kV | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Strip Pack | Tin (Sn) | WIRE | 813 µm | 38.1 mm | 22.86 mm | 13.97 mm | 26.67 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 |