Filter Your Search
1 - 2 of 2 results
|
FHACB102V125J4LJZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1.2 µF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 27.1 mm | 42.7 mm | 25.8 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 | |||
|
FHACB102V125J4LJZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1.2 µF | 1 kV | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 350 V | HACB | 105 °C | -40 °C | 2 | Radial | 37.5 mm | 33.1 mm | 42.7 mm | 25.8 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 |