Filter Your Search
1 - 6 of 6 results
|
FH26-39S-0.3SHW
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 39 | 1 | 600 µm | 2 | 100 mΩ | 200 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN LEAD | STRAIGHT | FFC/FPC CONNECTOR | ZIF | 90VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.794 mm | SURFACE MOUNT | 0.039 inch | 0.126 inch | 0.52 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||
|
FH26-39S-0.3SHW(98)
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 39 | 2 | 600 µm | FEMALE | BOARD | GOLD (8) | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) | 0.012 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||||||||||||||||||||||
|
FH26-39S-0.3SHW(10)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 39 | 2 | 600 µm | 2 | 100 mΩ | 200 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (1) OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ROHS COMPLIANT | |||||||||||
|
FH26-39S-0.3SHW(99)
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 39 | 2 | 600 µm | FEMALE | BOARD | GOLD (8) OVER NICKEL (197) | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) OVER NICKEL (197) | 0.012 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||||||||||||||||||||||
|
FH26-39S-0.3SHW(15)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | FFC/FPC CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FH26-39S-0.3SHW(05)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 39 | 2 | 600 µm | 2 | 100 mΩ | 200 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (1) | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | 90VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.794 mm | FLASH inch | SURFACE MOUNT | 0.039 inch | 0.126 inch | 0.52 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ROHS COMPLIANT |